The Toshiba TC74ACT00FTEL is a 4-input NAND gate integrated circuit with a TSSOP package. It can source up to 24mA of current at the high level output and has a propagation delay of 7.9ns. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 4uA. It is designed for surface mount applications and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| Series | TC74ACT |
| RoHS | Compliant |