
CMOS Hex Schmitt Trigger Inverter IC, featuring 6 independent 1-input inverter circuits. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 11.4ns and a turn-on delay time of 13ns. The component supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 4uA. Packaged in a 14-pin SOIC (PDSO14) with 0.150 inch width and 1.27mm pitch, this RoHS compliant and lead-free component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Toshiba TC74ACT14FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74ACT14FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT14FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
