Hex inverter logic IC featuring Schmitt trigger inputs. This CMOS device offers six independent inverter elements with a 5V operating supply voltage, supporting a range of 4.5V to 5.5V. Delivering 24mA high-level and low-level output current, it operates across -40°C to 85°C with a propagation delay of 11.4ns. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is lead-free.
Toshiba TC74ACT14P(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 11.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT14P(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
