The Toshiba TC74ACT157FN is a 4-channel multiplexer with 8 inputs, operating on a 5V supply voltage. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TC74ACT157FN is RoHS compliant and is part of the TC74ACT series of logic ICs.
Toshiba TC74ACT157FN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT157FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
