The Toshiba TC74ACT244F(EL,F) is a dual 4-bit bus driver IC designed for industrial temperature applications. It operates at a nominal supply voltage of 5V and features a maximum operating temperature of 85°C. The device has 20 terminals and a dual terminal position. It is packaged in a 20-pin SOP package and has a maximum output current of 24μA. The IC has a propagation delay of 9ns at nominal supply conditions and a load capacitance of 50pF. It is suitable for use in buffer and line driver applications.
Toshiba TC74ACT244F(EL,F) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.