
Eight-channel, non-inverting buffer with 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Features include a propagation delay of 8ns, low quiescent current of 8uA, and output drive capability of ±24mA. Packaged in a surface-mount SOP with dimensions of 12.8mm x 5.3mm x 1.5mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74ACT244F(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT244F(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
