
CMOS buffer/line driver IC featuring 8 non-inverting, 3-state outputs. This dual 4-bit buffer offers a high level output current of 75mA and a low level output current of 75mA. Operating supply voltage ranges from 4.5V to 5.5V, with a typical 5V operation. The through-hole mounted DIP package supports a wide operating temperature range of -40°C to 85°C. Propagation delay is 10.5ns, and quiescent current is 8uA.
Sign in to ask questions about the Toshiba TC74ACT244P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74ACT244P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 75mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT244P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
