The Toshiba TC74ACT245FWELP is an 8-bit bidirectional transceiver with a logic function of inverting. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device has a high level output current of 24mA and a low level output current of 24mA. It is packaged in a lead-free SOIC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74ACT |
| RoHS | Not CompliantNo |