
8-channel, 3-state, bidirectional CMOS bus transceiver. Features non-inverting logic and a 5V operating supply voltage, with a range of 4.5V to 5.5V. Offers 8ns propagation delay and 14ns turn-on delay. Designed for through-hole mounting in a 20-pin PDIP package, with a maximum operating temperature of 85°C. Provides ±24mA low and high level output current.
Toshiba TC74ACT245P(F) technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.