The Toshiba TC74ACT273P is an 8-bit positive edge trigger flip-flop with a maximum operating frequency of 150MHz. It features a propagation delay of 10.5ns and a quiescent current of 8uA. The device is available in a DIP20 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a high level output current of 75mA. The TC74ACT273P is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74ACT273P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT273P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.