Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 24.6mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Width | 6.4mm |
| RoHS | Compliant |