Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74ACT32FT(EL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | TC74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74ACT32FT(EL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.