Sign in to ask questions about the Toshiba TC74ACT32P(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74ACT32P(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC74ACT |
| Turn-On Delay Time | 7.9ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT32P(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.