
8-bit D-type latch with 3-state true outputs, designed for through-hole mounting in a 20-pin DIP package. Features include a 5V operating supply voltage (4.5V to 5.5V range), 75mA high and low level output current, and 12ns propagation delay. This CMOS technology component offers non-inverting polarity and operates across a temperature range of -40°C to 85°C, with a 5.9ns turn-on delay. It is RoHS compliant and lead-free.
Toshiba TC74ACT373P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT373P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
