Octal D-type flip-flop, 8-bit, non-inverting logic function. Features positive edge clock trigger, 3-state output, and 75mA high/low level output current. Operates at 160MHz with a 9.6ns propagation delay and 5V supply voltage. Packaged in a 20-SOIC surface mount package, suitable for tape and reel.
Toshiba TC74ACT374FW-ELP technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74ACT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74ACT374FW-ELP to view detailed technical specifications.
No datasheet is available for this part.