
8-channel, non-inverting CMOS buffer with 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range and a typical propagation delay of 8.3ns. Surface mountable in a SOP package with dimensions of 12.8mm length, 5.3mm width, and 1.5mm height. Offers high level output current of -24mA and low level output current of 24mA. Operating temperature range is -40°C to 85°C.
Toshiba TC74ACT541F(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
