
8-bit buffer/line driver IC featuring 3-state, non-inverting outputs. This CMOS technology component operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal supply. It offers high output current capability of 75mA (both high and low levels) and a propagation delay of 13ns. Designed for surface mounting in a 20-pin SOIC package, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Toshiba TC74ACT541FW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74ACT541FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT541FW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
