The Toshiba TC74ACT541FW-ELP is an 8-bit inverting buffer with 3-STATE output. It can source and sink up to 24mA of current. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Toshiba TC74ACT541FW-ELP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74ACT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.