The Toshiba TC74ACT573P(F) is an 8-bit 3-STATE latch with a CMOS technology operating at 5V with a maximum supply voltage of 5.5V. It is packaged in a PDIP package and mounted through a hole. The latch has a propagation delay of 12ns and operates within a temperature range of -40°C to 85°C. It is lead-free and radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74ACT573P(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74ACT573P(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
