
The Toshiba TC74HC02AF(F) is a 4-channel NOR gate logic IC with a SOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The IC has a propagation delay of 13ns and can source/sink up to 5.2mA of current. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Toshiba TC74HC02AF(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC02AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Length | 10.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC02AF(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.