The Toshiba TC74HC04AFN is a 6-channel CMOS inverter with a maximum supply voltage of 6V and a maximum operating temperature of 85°C. It is packaged in a SOIC-14 package and is RoHS compliant. The device has a propagation delay of 13ns and a quiescent current of 1uA. It is suitable for use in surface mount applications and has a high level output current of -5.2mA and a low level output current of 5.2mA.
Sign in to ask questions about the Toshiba TC74HC04AFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC04AFN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC04AFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
