
The Toshiba TC74HC04AP is a 6-input CMOS inverter with a package type of DIP-14. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 13ns. The device is RoHS compliant and has a quiescent current of 1uA. It is available in a package quantity of 25 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Toshiba TC74HC04AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC04AP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC04AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
