
Six-element CMOS inverter IC featuring a 14-pin Plastic Dual In-line Package (PDIP) for through-hole mounting. This logic gate operates within the HC logic family, offering a maximum high-level output current of -5.2 mA and a maximum low-level output current of 5.2 mA. The PDIP package measures 19.75mm (Max) in length, 6.4mm in width, and 3.5mm in height, with a pin pitch of 2.54mm. Operating temperature range spans from -40°C to 85°C.
Toshiba TC74HC04AP(IDT,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.96 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC74HC04AP(IDT,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.