
The Toshiba TC74HC07AF(F) is a 6-channel non-inverting buffer integrated circuit. It operates over a supply voltage range of 2V to 6V and is packaged in a surface-mount SOP package. The device is capable of withstanding temperatures from -40°C to 85°C. The TC74HC07AF(F) features a low quiescent current of 1uA and a propagation delay of 15ns. It is manufactured using CMOS technology and is available in a lead-free package.
Toshiba TC74HC07AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Technology | CMOS |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC07AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
