This 14-pin logic IC from Toshiba is an industrial temperature AND gate with a supply voltage range of 2V to 6V and a propagation delay of 19ns. It features a dual terminal position and a JEDEC package code of R-PDSO-G14. The device has a width of 5.3mm and a length of 10.3mm, with a load capacitance of 50pF and 2 inputs. It operates within a temperature range of -40°C to 85°C.
Toshiba TC74HC08AF-TP2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 19 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.