Quad 2-input AND gate IC featuring CMOS technology. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a propagation delay of 13ns. Designed for through-hole mounting in a PDIP package, it supports a high level output current of -5.2mA and a low level output current of 5.2mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Toshiba TC74HC08AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
