
Triple 3-input NAND gate IC, CMOS technology, operating from 2V to 6V supply. Features 13ns propagation delay, 5.2mA output current, and 1uA quiescent current. Packaged in a 14-pin DIP for through-hole mounting, with dimensions of 19.25mm length, 6.4mm width, and 3.5mm height. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 4 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 6.4mm |
| RoHS | Compliant |
