IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,SOP,16PIN,PLASTIC
Toshiba TC74HC123AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Length | 10.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 210ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC123AF(F) to view detailed technical specifications.
No datasheet is available for this part.
