
The Toshiba TC74HC123AF(TBEN,F) is a 16-pin SOP monostable multivibrator integrated circuit with HC logic and CMOS process technology. It has a maximum operating temperature range of -40°C to 85°C. The device has a maximum high level output current of -5.2mA and a maximum low level output current of 5.2mA. It is a surface mount device with a seated plane height of 1.9mm and a package weight of 0.18g. The package is made of plastic and has a lead shape of gull-wing with a pin pitch of 1.27mm.
Toshiba TC74HC123AF(TBEN,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Monostable Multivibrator |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74HC123AF(TBEN,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.