
The Toshiba TC74HC123AFN is a dual CMOS multivibrator with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOP16 package. The device features a quiescent current of 4uA and a propagation delay of 295ns. It is RoHS compliant and suitable for use in clock and timing applications, including counters and dividers.
Toshiba TC74HC123AFN technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Propagation Delay | 295ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC123AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
