Sign in to ask questions about the Toshiba TC74HC123AP(NEW) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC123AP(NEW) technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC123AP(NEW) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
