
Surface mount buffer/driver IC featuring 4 non-inverting, 3-state channels. Operates with a supply voltage range of 2V to 6V and a maximum operating temperature of 85°C. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. This CMOS technology component has a propagation delay of 130ns and is RoHS compliant.
Sign in to ask questions about the Toshiba TC74HC125AF(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC125AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -7.8mA |
| Length | 10.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC125AF(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
