Quad 3-state buffer/line driver IC featuring CMOS technology. Offers 4 independent, non-inverting buffer elements, each with a single input and output. Supports a wide operating voltage range from 2V to 6V, with a maximum output current of 7.8mA for both high and low levels. Designed for surface mount applications with a propagation delay of 165ns and a quiescent current of 4uA. Operating temperature range spans from -40°C to 85°C.
Toshiba TC74HC125AFN-ELP technical specifications.
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74HC125AFN-ELP to view detailed technical specifications.
No datasheet is available for this part.