The TC74HC125AP(F) is a 14-pin DIP package inverting buffer IC from Toshiba, featuring a propagation delay of 130ns. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is lead-free and RoHS compliant, with a package quantity of 25 units per tube or rail packaging.
Sign in to ask questions about the Toshiba TC74HC125AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC125AP(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC125AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.