Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |