Toshiba TC74HC138AFN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC138AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
