CMOS 74HC series demultiplexer/decoder IC featuring 3 inputs and 8 inverted outputs. This surface mount device operates from a 2V to 6V supply voltage, with a maximum operating temperature of 85°C. It offers a propagation delay of 190ns and a quiescent current of 4µA. The SOIC package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC138AFN-ELP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC138AFN-ELP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74HC138AFN-ELP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.