Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC138AFN(FM) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | TC74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC138AFN(FM) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
