
3-to-8 line decoder/demultiplexer IC featuring CMOS technology. This through-hole mounted component offers 8 outputs from 3 inputs with an inverting polarity. Operating from a 2V to 6V supply, it provides a high-level output current of 5.2mA and a low-level output current of 5.2mA. The device has a propagation delay of 190ns and a quiescent current of 4uA, with an operating temperature range of -40°C to 85°C. Packaged in a 16-pin PDIP, this RoHS compliant component is lead-free.
Toshiba TC74HC138AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Supply Type | Single |
| Technology | CMOS |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC138AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
