Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. Each of the two independent circuits offers inverting outputs with a high/low output current of 5.2mA. Operating from a 2V to 6V supply, this surface-mount device has a propagation delay of 165ns and a quiescent current of 4uA. The SOIC package is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TC74HC139AFN-ELP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC139AFN-ELP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74HC139AFN-ELP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.