
Dual 2-to-4 decoder/driver IC featuring inverted outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers independent control of two 2-to-4 decoding functions. Each circuit provides four outputs with a high-level and low-level output current capability of 5.2mA. Designed for through-hole mounting in a 16-pin DIP package, it boasts a propagation delay of 165ns and a quiescent current of 4uA. Operating temperature range is -40°C to 85°C.
Toshiba TC74HC139AP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC139AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
