The Toshiba TC74HC14AFN(F,M) is a 6-channel inverter logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 21ns and a quiescent current of 1uA. The device is available in a SOIC package and is lead-free. It is suitable for surface mount applications and is packaged in a rail/tube format with 1000 units per package.
Sign in to ask questions about the Toshiba TC74HC14AFN(F,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC14AFN(F,M) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC14AFN(F,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
