
16-Pin SOP Surface Mount Decoder/Demultiplexer IC. Features CMOS HC logic family, inverting polarity, and demultiplexing capability for 1-of-4 or 1-of-8 configurations. Offers 3 or 2 element inputs and 8 or 4 element outputs, with one or two elements per chip. Housed in a plastic small outline package with gull-wing leads, measuring 10.8mm max length and 5.3mm width, operating from -40°C to 85°C.
Sign in to ask questions about the Toshiba TC74HC155AF(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC155AF(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-4|1-of-8 |
| Number of Elements per Chip | 1|2 |
| Number of Element Inputs | 3|2 |
| Number of Element Outputs | 8|4 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC74HC155AF(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.