
CMOS logic decoder/demultiplexer IC, featuring 1-of-8 or 1-of-4 demultiplexing capability. This surface-mount component offers one or two elements, each with 3 or 2 inputs and 8 or 4 outputs respectively. Housed in a 16-pin SOL (Small Outline IC) package with gull-wing leads, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Toshiba TC74HC155AFN(ELP,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC155AFN(ELP,M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-4|1-of-8 |
| Number of Elements per Chip | 1|2 |
| Number of Element Inputs | 3|2 |
| Number of Element Outputs | 8|4 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74HC155AFN(ELP,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.