The Toshiba TC74HC157AP(F) is an 8-input 4-output multiplexer with a logic function of Mux. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a PDIP package with a height of 3.5mm and a width of 6.4mm. It is available in a rail/Tube packaging option and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC157AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC157AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.