Toshiba TC74HC165AP(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.5mm |
| Length | 19.25mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC165AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.