Toshiba TC74HC173AP(F) technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 84MHz |
| High Level Output Current | 7.8mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 4uA |
| Series | TC74HC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC173AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
