8-bit, 3-state buffer/line driver IC featuring dual 4-bit elements. CMOS technology ensures low quiescent current of 4µA. Operates with supply voltages from 2V to 6V, supporting through-hole mounting in a 20-pin DIP package. Delivers 7.8mA high and low level output current with a propagation delay of 205ns. Non-inverting, true output logic function.
Sign in to ask questions about the Toshiba TC74HC244AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC244AP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC244AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
