
CMOS buffer/line driver IC featuring 8 non-inverting, 3-state channels. Operates with a supply voltage range of 2V to 6V and offers a high level output current of 7.8mA and low level output current of 7.8mA. This through-hole component, housed in a 20-pin DIP package, provides a propagation delay of 22ns. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Toshiba TC74HC244AP(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HC244AP(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC244AP(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
