
The Toshiba TC74HC245AP is an 8-bit inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device is packaged in a 20-pin DIP and is RoHS compliant. It features a propagation delay of 225ns and can handle high and low level output currents of 7.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC74HC245AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC245AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
